


P4SMA530CA | |
|---|---|
DigiKey Part Number | 18-P4SMA530CATR-ND - Tape & Reel (TR) 18-P4SMA530CACT-ND - Cut Tape (CT) 18-P4SMA530CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA530CA |
Description | TVS DIODE 477VWM 725VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA530CA Models |
Category | Voltage - Clamping (Max) @ Ipp 725V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 477V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 503.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.19600 | $51.96 |
| 100 | $3.38070 | $338.07 |
| 500 | $2.59882 | $1,299.41 |
| 1,000 | $2.34683 | $2,346.83 |
| 2,000 | $2.13467 | $4,269.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.58749 | $7,937.45 |
| 10,000 | $1.51070 | $15,107.00 |


