


P4SMA51CA | |
---|---|
DigiKey Part Number | 18-P4SMA51CATR-ND - Tape & Reel (TR) 18-P4SMA51CACT-ND - Cut Tape (CT) 18-P4SMA51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA51CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.41600 | $34.16 |
100 | $2.19050 | $219.05 |
500 | $1.66188 | $830.94 |
1,000 | $1.49114 | $1,491.14 |
2,000 | $1.34733 | $2,694.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.20350 | $6,017.50 |
10,000 | $1.10624 | $11,062.40 |
15,000 | $1.05669 | $15,850.35 |
25,000 | $1.00101 | $25,025.25 |
35,000 | $0.96804 | $33,881.40 |
50,000 | $0.94462 | $47,231.00 |