


P4SMA350CA | |
---|---|
DigiKey Part Number | P4SMA350CATR-ND - Tape & Reel (TR) P4SMA350CACT-ND - Cut Tape (CT) P4SMA350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA350CA |
Description | TVS DIODE 300VWM 482VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA350CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.71800 | $27.18 |
100 | $1.96240 | $196.24 |
500 | $1.75880 | $879.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.52725 | $7,636.25 |
10,000 | $1.48209 | $14,820.90 |
15,000 | $1.43693 | $21,553.95 |