TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA27CA

DigiKey Part Number
P4SMA27CATR-ND - Tape & Reel (TR)
P4SMA27CACT-ND - Cut Tape (CT)
P4SMA27CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA27CA
Description
TVS DIODE 23.1VWM 37.5V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA27CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.48600$24.86
100$1.38300$138.30
500$1.16894$584.47
1,000$1.15618$1,156.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.94462$4,723.10
Manufacturers Standard Package