


P4SMA20CA | |
---|---|
DigiKey Part Number | 18-P4SMA20CATR-ND - Tape & Reel (TR) 18-P4SMA20CACT-ND - Cut Tape (CT) 18-P4SMA20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA20CA |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA20CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.66900 | $26.69 |
100 | $1.37940 | $137.94 |
500 | $1.16596 | $582.98 |
1,000 | $1.15323 | $1,153.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.94221 | $4,711.05 |