


P4SMA18CA | |
|---|---|
DigiKey Part Number | P4SMA18CATR-ND - Tape & Reel (TR) P4SMA18CACT-ND - Cut Tape (CT) P4SMA18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA18CA |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.68300 | $36.83 |
| 100 | $2.36290 | $236.29 |
| 500 | $1.79246 | $896.23 |
| 1,000 | $1.60837 | $1,608.37 |
| 2,000 | $1.45328 | $2,906.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.07106 | $5,355.30 |
| 10,000 | $0.98451 | $9,845.10 |
| 15,000 | $0.94342 | $14,151.30 |

