



P4SMA170A | |
---|---|
DigiKey Part Number | F10911TR-ND - Tape & Reel (TR) F10911CT-ND - Cut Tape (CT) F10911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA170A |
Description | TVS DIODE 145VWM 234VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA170A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.16900 | $31.69 |
100 | $2.02670 | $202.67 |
500 | $1.53296 | $766.48 |
1,000 | $1.37367 | $1,373.67 |
2,000 | $1.23945 | $2,478.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10500 | $5,525.00 |
10,000 | $1.01417 | $10,141.70 |
15,000 | $0.96789 | $14,518.35 |
25,000 | $0.91589 | $22,897.25 |
35,000 | $0.88510 | $30,978.50 |
50,000 | $0.85518 | $42,759.00 |