P4SMA110CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.62769
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.81206
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.77107
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.81206
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.67642
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA110CA

DigiKey Part Number
P4SMA110CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA110CA
Description
TVS DIODE 94VWM 152VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
152V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA110CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.09989$5,499.45
10,000$1.01961$10,196.10
15,000$0.97848$14,677.20
25,000$0.94462$23,615.50
Manufacturers Standard Package