
P4KE91CA | |
---|---|
DigiKey Part Number | P4KE91CATR-ND - Tape & Reel (TR) P4KE91CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE91CA |
Description | TVS DIODE 77.8VWM 125V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE91CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.92700 | $39.27 |
100 | $2.73300 | $273.30 |
500 | $2.11562 | $1,057.81 |
1,000 | $1.61347 | $1,613.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.47353 | $7,367.65 |
10,000 | $1.44406 | $14,440.60 |
15,000 | $1.28625 | $19,293.75 |