
P4KE9.1A | |
|---|---|
DigiKey Part Number | 18-P4KE9.1ATR-ND - Tape & Reel (TR) 18-P4KE9.1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 30.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE9.1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 30.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.36300 | $33.63 |
| 100 | $2.14830 | $214.83 |
| 500 | $1.62392 | $811.96 |
| 1,000 | $1.45463 | $1,454.63 |
| 2,000 | $1.31211 | $2,624.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96471 | $4,823.55 |
| 10,000 | $0.88512 | $8,851.20 |
| 15,000 | $0.84457 | $12,668.55 |
| 25,000 | $0.83140 | $20,785.00 |

