P4KE82A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $5.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,801
Unit Price: $6.49000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.94347
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.66897
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99595
Datasheet
113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE82A-B

DigiKey Part Number
P4KE82A-B-ND
Manufacturer
Manufacturer Product Number
P4KE82A-B
Description
TVS DIODE 70.1VWM 113V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE82A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
70.1V
Supplier Device Package
Voltage - Breakdown (Min)
77.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE82ALittelfuse Inc.018-P4KE82ACT-ND$5.67000Similar
SA70ALittelfuse Inc.7,80118-SA70ACT-ND$6.49000Similar
P4KE82A-E3/54Vishay General Semiconductor - Diodes Division0P4KE82A-E3/54-ND$1.94347Direct
P4KE82AHE3/54Vishay General Semiconductor - Diodes Division0P4KE82AHE3/54-ND$2.66897Direct
P4KE82A-GComchip Technology0P4KE82A-G-ND$0.99595Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.56126$780.63
Manufacturers Standard Package