
P4KE75A | |
---|---|
DigiKey Part Number | P4KE75ATR-ND - Tape & Reel (TR) P4KE75ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE75A |
Description | TVS DIODE 64.1VWM 103V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE75A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.53700 | $25.37 |
100 | $1.11670 | $111.67 |
500 | $1.11260 | $556.30 |
1,000 | $1.10849 | $1,108.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83752 | $4,187.60 |
10,000 | $0.83034 | $8,303.40 |