
P4KE7.5CA | |
---|---|
DigiKey Part Number | 18-P4KE7.5CATR-ND - Tape & Reel (TR) 18-P4KE7.5CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE7.5CA |
Description | TVS DIODE 6.4VWM 11.3V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 36.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE7.5CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 36.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.34200 | $33.42 |
100 | $1.59700 | $159.70 |
500 | $1.53526 | $767.63 |
1,000 | $1.45871 | $1,458.71 |
2,000 | $1.43599 | $2,871.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.16894 | $5,844.70 |
10,000 | $1.06193 | $10,619.30 |
15,000 | $1.03666 | $15,549.90 |
25,000 | $1.03262 | $25,815.50 |
35,000 | $0.91890 | $32,161.50 |