
P4KE62CA | |
---|---|
DigiKey Part Number | 18-P4KE62CATR-ND - Tape & Reel (TR) 18-P4KE62CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE62CA |
Description | TVS DIODE 53VWM 85VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE62CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.28100 | $42.81 |
100 | $2.76920 | $276.92 |
500 | $2.11876 | $1,059.38 |
1,000 | $1.90900 | $1,909.00 |
2,000 | $1.73247 | $3,464.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.55665 | $7,783.25 |
10,000 | $1.43727 | $14,372.70 |
15,000 | $1.37647 | $20,647.05 |
25,000 | $1.30815 | $32,703.75 |
35,000 | $1.28625 | $45,018.75 |