
P4KE51A | |
---|---|
DigiKey Part Number | 18-P4KE51ATR-ND - Tape & Reel (TR) 18-P4KE51ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE51A |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE51A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.11200 | $31.12 |
100 | $1.98620 | $198.62 |
500 | $1.50162 | $750.81 |
1,000 | $1.34521 | $1,345.21 |
2,000 | $1.21334 | $2,426.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.08124 | $5,406.20 |
10,000 | $0.99204 | $9,920.40 |
15,000 | $0.94659 | $14,198.85 |
25,000 | $0.89551 | $22,387.75 |
35,000 | $0.86527 | $30,284.45 |
50,000 | $0.83588 | $41,794.00 |