
P4KE350A | |
|---|---|
DigiKey Part Number | P4KE350ATR-ND - Tape & Reel (TR) P4KE350ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE350A |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 850mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88900 | $38.89 |
| 100 | $2.52070 | $252.07 |
| 500 | $1.92976 | $964.88 |
| 1,000 | $1.73909 | $1,739.09 |
| 2,000 | $1.57861 | $3,157.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.40484 | $7,024.20 |
| 10,000 | $1.30619 | $13,061.90 |

