
P4KE250A | |
---|---|
DigiKey Part Number | 18-P4KE250ATR-ND - Tape & Reel (TR) 18-P4KE250ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE250A |
Description | TVS DIODE 214VWM 344VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE250A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.31700 | $33.17 |
100 | $2.26380 | $226.38 |
500 | $1.77812 | $889.06 |
1,000 | $1.45706 | $1,457.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.37474 | $6,873.70 |
10,000 | $1.33386 | $13,338.60 |
15,000 | $1.32305 | $19,845.75 |
25,000 | $1.21202 | $30,300.50 |
35,000 | $1.17821 | $41,237.35 |