
P4KE22CA | |
|---|---|
DigiKey Part Number | 18-P4KE22CATR-ND - Tape & Reel (TR) 18-P4KE22CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE22CA |
Description | TVS DIODE 18.8VWM 30.6V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 13.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.34600 | $33.46 |
| 100 | $1.38940 | $138.94 |
| 500 | $1.34010 | $670.05 |
| 1,000 | $1.29078 | $1,290.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.11993 | $5,599.65 |
| 10,000 | $1.03131 | $10,313.10 |

