
P4KE180CA | |
---|---|
DigiKey Part Number | P4KE180CATR-ND - Tape & Reel (TR) P4KE180CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE180CA |
Description | TVS DIODE 154VWM 246VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE180CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.65900 | $46.59 |
100 | $3.02610 | $302.61 |
500 | $2.32242 | $1,161.21 |
1,000 | $2.09546 | $2,095.46 |
2,000 | $1.90443 | $3,808.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.69762 | $8,488.10 |
10,000 | $1.56977 | $15,697.70 |
15,000 | $1.50464 | $22,569.60 |
25,000 | $1.43149 | $35,787.25 |
35,000 | $1.42619 | $49,916.65 |