21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE15A

DigiKey Part Number
P4KE15ATR-ND - Tape & Reel (TR)
P4KE15ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE15A
Description
TVS DIODE 12.8VWM 21.2V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE15A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.90200$29.02
100$1.85640$185.64
500$1.40522$702.61
1,000$1.25953$1,259.53
2,000$1.13687$2,273.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11551$5,577.55
10,000$1.07493$10,749.30
Manufacturers Standard Package