
P4KE150CA | |
|---|---|
DigiKey Part Number | 18-P4KE150CATR-ND - Tape & Reel (TR) 18-P4KE150CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE150CA |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE150CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $4.97400 | $49.74 |
| 100 | $3.23190 | $323.19 |
| 500 | $2.48026 | $1,240.13 |
| 1,000 | $2.23789 | $2,237.89 |
| 2,000 | $2.03384 | $4,067.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.51080 | $7,554.00 |
| 10,000 | $1.42438 | $14,243.80 |

