P4KE130CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.13829
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56951
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.13829
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.57251
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.69927
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.58617
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.95637
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99595
Datasheet
179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE130CA

DigiKey Part Number
P4KE130CATR-ND - Tape & Reel (TR)
P4KE130CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE130CA
Description
TVS DIODE 111VWM 179VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE130CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.14400$41.44
100$2.69340$269.34
500$2.06688$1,033.44
1,000$1.86488$1,864.88
2,000$1.69486$3,389.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.75483$8,774.15
Manufacturers Standard Package