
P4KE11CA | |
|---|---|
DigiKey Part Number | 18-P4KE11CATR-ND - Tape & Reel (TR) 18-P4KE11CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE11CA |
Description | TVS DIODE 9.4VWM 15.6V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE11CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 26.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.60900 | $36.09 |
| 100 | $2.31440 | $231.44 |
| 500 | $1.75414 | $877.07 |
| 1,000 | $1.57335 | $1,573.35 |
| 2,000 | $1.42113 | $2,842.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04684 | $5,234.20 |
| 10,000 | $0.96185 | $9,618.50 |
| 15,000 | $0.91855 | $13,778.25 |
| 25,000 | $0.91772 | $22,943.00 |

