
P4KE11A | |
|---|---|
DigiKey Part Number | 18-P4KE11ATR-ND - Tape & Reel (TR) 18-P4KE11ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE11A |
Description | TVS DIODE 9.4VWM 15.6V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE11A Models |
Category | Current - Peak Pulse (10/1000µs) 26.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 9.4V | Supplier Device Package |
Voltage - Breakdown (Min) 10.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.47800 | $34.78 |
| 100 | $2.22800 | $222.80 |
| 500 | $1.68622 | $843.11 |
| 1,000 | $1.51144 | $1,511.44 |
| 2,000 | $1.36424 | $2,728.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00396 | $5,019.80 |
| 10,000 | $0.92178 | $9,217.80 |
| 15,000 | $0.87990 | $13,198.50 |
| 25,000 | $0.87251 | $21,812.75 |

