DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE110A

DigiKey Part Number
18-P4KE110ATR-ND - Tape & Reel (TR)
18-P4KE110ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE110A
Description
TVS DIODE 94VWM 152VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
152V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE110A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.11200$31.12
100$1.98620$198.62
500$1.50162$750.81
1,000$1.34521$1,345.21
2,000$1.21334$2,426.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.08124$5,406.20
10,000$0.99204$9,920.40
15,000$0.94659$14,198.85
25,000$0.89551$22,387.75
35,000$0.86527$30,284.45
50,000$0.83588$41,794.00
Manufacturers Standard Package