
2027-A-42-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2027-A-42-SM-RPLFTR-ND - Tape & Reel (TR) 118-2027-A-42-SM-RPLFCT-ND - Cut Tape (CT) 118-2027-A-42-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-A-42-SM-RPLF |
Description | GDT AECQ SMD 420V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 5 | $13.91000 | $69.55 |
| 10 | $12.83400 | $128.34 |
| 50 | $10.64360 | $532.18 |
| 100 | $9.81980 | $981.98 |
| 250 | $8.82396 | $2,205.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.13500 | $4,067.50 |
| 1,000 | $7.49661 | $7,496.61 |
| 1,500 | $7.14476 | $10,717.14 |
| 2,500 | $6.72298 | $16,807.45 |
| 3,500 | $6.45757 | $22,601.49 |
| 5,000 | $6.21751 | $31,087.55 |

