
P3500MEL | |
|---|---|
DigiKey Part Number | 18-P3500MELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3500MEL |
Description | THYRISTOR 320V 5KA TO-218-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 320V Off-State 5 kA Ipp TVS Thyristor TO-218-3, TO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1 kA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 300pF, 500pF |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 400V | Package / Case TO-218-3, TO-218AC |
Voltage - Off State 320V | Supplier Device Package TO-218AC |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 5 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $55.83548 | $13,958.87 |

