
P3100EBL | |
|---|---|
DigiKey Part Number | P3100EBL-ND |
Manufacturer | |
Manufacturer Product Number | P3100EBL |
Description | THYRISTOR 275V 250A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.24600 | $82.46 |
| 100 | $5.53220 | $553.22 |
| 500 | $4.36776 | $2,183.88 |
| 1,000 | $3.99326 | $3,993.26 |
| 2,000 | $3.67826 | $7,356.52 |
| 6,000 | $3.60410 | $21,624.60 |

