P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3002SALRP

DigiKey Part Number
P3002SALRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3002SALRP
Description
THYRISTOR 280V 150A DO-214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
280V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
360V
Voltage - Off State
280V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
120 mA
Number of Elements
2
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.75450$9,386.25
5,000$3.63235$18,161.75
Manufacturers Standard Package