3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3002AAL

DigiKey Part Number
P3002AAL-ND
Manufacturer
Manufacturer Product Number
P3002AAL
Description
THYRISTOR 140V/280V 150A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
140V, 280V Off-State 150 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
180V, 360V
Voltage - Off State
140V, 280V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
2
Capacitance
25pF, 40pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$10.09870$5,049.35
Manufacturers Standard Package