New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2600S3GLRP

DigiKey Part Number
18-P2600S3GLRPTR-ND - Tape & Reel (TR)
18-P2600S3GLRPCT-ND - Cut Tape (CT)
18-P2600S3GLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2600S3GLRP
Description
SIDACTOR BI 220V 2000A DO214AB R
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220V Off-State 2 kA Ipp TVS Thyristor DO-214AB, SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
2 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
450pF (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.70000$36.70
10$24.23900$242.39
100$17.15610$1,715.61
500$15.82916$7,914.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.93233$38,796.99
Manufacturers Standard Package