
P2600S3GLRP-A | |
|---|---|
DigiKey Part Number | 18-P2600S3GLRP-ATR-ND - Tape & Reel (TR) 18-P2600S3GLRP-ACT-ND - Cut Tape (CT) 18-P2600S3GLRP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2600S3GLRP-A |
Description | SIDACtor Bi 220V 2000A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 2 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 300V | |
Voltage - Off State | 220V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.76000 | $30.76 |
| 10 | $20.14300 | $201.43 |
| 100 | $14.11010 | $1,411.01 |
| 500 | $12.48250 | $6,241.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.19813 | $30,594.39 |

