
P1701SCLRP | |
---|---|
DigiKey Part Number | P1701SCLRPTR-ND - Tape & Reel (TR) P1701SCLRPCT-ND - Cut Tape (CT) P1701SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1701SCLRP |
Description | THYRISTOR 160V 400A DO-214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 200V | |
Voltage - Off State | 160V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 130pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.46000 | $16.46 |
10 | $10.51200 | $105.12 |
100 | $7.09600 | $709.60 |
500 | $5.63316 | $2,816.58 |
1,000 | $5.16270 | $5,162.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.65355 | $11,633.88 |
5,000 | $4.33900 | $21,695.00 |
7,500 | $4.26829 | $32,012.18 |