


P1701CB2LRP | |
|---|---|
DigiKey Part Number | 18-P1701CB2LRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1701CB2LRP |
Description | THYRISTOR 160V 250A DO-214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Active | Capacitance 25pF, 40pF |
Voltage - Breakover 200V | Mounting Type Surface Mount |
Voltage - Off State 160V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO214AA Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $6.83953 | $68,395.30 |

