130V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1556UBLTP

DigiKey Part Number
18-P1556UBLTP-ND
Manufacturer
Manufacturer Product Number
P1556UBLTP
Description
THYRISTOR 130V 250A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tube
Number of Elements
6
Part Status
Active
Capacitance
20pF, 45pF
Voltage - Breakover
180V
Mounting Type
Surface Mount
Voltage - Off State
130V
Package / Case
6-SMD, Gull Wing
Voltage - On State
8 V
Supplier Device Package
Modified MS-013
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10,500$31.88194$334,760.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.