140V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
DO214AA

P1501CA2LRP

DigiKey Part Number
18-P1501CA2LRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1501CA2LRP
Description
THYRISTOR 140V 150A DO-214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
140V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
120 mA
Packaging
Tape & Reel (TR)
Number of Elements
2
Part Status
Active
Capacitance
25pF, 45pF
Voltage - Breakover
185V
Mounting Type
Surface Mount
Voltage - Off State
140V
Package / Case
DO-214AA, SMB
Voltage - On State
4 V
Supplier Device Package
DO214AA Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$6.14190$61,419.00