
P1500SDLRP | |
|---|---|
DigiKey Part Number | 18-P1500SDLRPTR-ND - Tape & Reel (TR) 18-P1500SDLRPCT-ND - Cut Tape (CT) 18-P1500SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1500SDLRP |
Description | THYRISTOR 140V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 90pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.11200 | $101.12 |
| 100 | $6.81810 | $681.81 |
| 500 | $5.40630 | $2,703.15 |
| 1,000 | $5.03156 | $5,031.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.11075 | $10,276.88 |


