P1301SCLRP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,404
Unit Price: $9.44000
Datasheet
P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1301SCLRP

DigiKey Part Number
P1301SCLRPTR-ND - Tape & Reel (TR)
P1301SCLRPCT-ND - Cut Tape (CT)
P1301SCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1301SCLRP
Description
THYRISTOR 120V 400A DO-214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
160V
Voltage - Off State
120V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
120 mA
Number of Elements
1
Capacitance
160pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.46000$16.46
10$10.51200$105.12
100$7.09600$709.60
500$5.63316$2,816.58
1,000$5.16270$5,162.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.32154$10,803.85
5,000$4.26829$21,341.45
Manufacturers Standard Package