
P1300SDLRP | |
---|---|
DigiKey Part Number | F10907TR-ND - Tape & Reel (TR) F10907CT-ND - Cut Tape (CT) F10907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1300SDLRP |
Description | THYRISTOR 120V 1KA DO-214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.17500 | $12,937.50 |
5,000 | $4.83377 | $24,168.85 |
7,500 | $4.83217 | $36,241.27 |