
P1300SCLRP | |
|---|---|
DigiKey Part Number | 18-P1300SCLRPTR-ND - Tape & Reel (TR) 18-P1300SCLRPCT-ND - Cut Tape (CT) 18-P1300SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1300SCLRP |
Description | THYRISTOR 120V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | P1300SCLRP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 105pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $8.85500 | $88.55 |
| 100 | $5.92930 | $592.93 |
| 500 | $4.67458 | $2,337.29 |
| 1,000 | $4.27099 | $4,270.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.45063 | $8,626.57 |
| 5,000 | $3.44275 | $17,213.75 |

