
P1100SCMCLRP | |
---|---|
DigiKey Part Number | P1100SCMCLRPTR-ND - Tape & Reel (TR) P1100SCMCLRPCT-ND - Cut Tape (CT) P1100SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1100SCMCLRP |
Description | THYRISTOR 90V 400A DO-214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $11.38900 | $113.89 |
100 | $7.72240 | $772.24 |
500 | $6.15218 | $3,076.09 |
1,000 | $5.64736 | $5,647.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.03190 | $12,579.75 |
5,000 | $4.69796 | $23,489.80 |
7,500 | $4.67719 | $35,078.93 |