Mixed Technology TVS Device 2 Circuit 98V Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0901CA2LRP

DigiKey Part Number
P0901CA2LRPTR-ND - Tape & Reel (TR)
P0901CA2LRPCT-ND - Cut Tape (CT)
P0901CA2LRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0901CA2LRP
Description
TVS DEVICE MIXED 98V DO-214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 2 Circuit 98V Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
Mixed Technology
Manufacturer
Littelfuse Inc.
Number of Circuits
2
Series
Applications
SLIC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
DO-214AA, SMB (3 Leads), Compak
Voltage - Clamping
98V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,661
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.02000$17.02
10$10.91800$109.18
100$7.43310$743.31
500$5.94086$2,970.43
1,000$5.46088$5,460.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.23506$13,087.65
Manufacturers Standard Package