
P0640SALRP-A | |
|---|---|
DigiKey Part Number | 18-P0640SALRP-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0640SALRP-A |
Description | THYRISTOR 58V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Littelfuse Inc. | Number of Elements 1 |
Series | Capacitance 40pF (Max) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Breakover 77V | Mounting Type Surface Mount |
Voltage - Off State 58V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 45 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.98387 | $17,459.67 |

