
P0220SAMCLRP | |
---|---|
DigiKey Part Number | P0220SAMCLRPTR-ND - Tape & Reel (TR) P0220SAMCLRPCT-ND - Cut Tape (CT) P0220SAMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0220SAMCLRP |
Description | THYRISTOR 15V 150A DO-214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 32V | |
Voltage - Off State | 15V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.85099 | $9,627.48 |
5,000 | $3.74011 | $18,700.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $8.17000 | $81.70 |
100 | $5.72960 | $572.96 |
500 | $4.63954 | $2,319.77 |
1,000 | $4.28278 | $4,282.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $9.59900 | $95.99 |
100 | $6.45380 | $645.38 |
500 | $5.10380 | $2,551.90 |
1,000 | $4.66951 | $4,669.51 |