NANOSMDM100-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 15,204
Unit Price: $4.11000
Datasheet
NANOSMDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NANOSMDC
NANOSMDF Series
Building Automation – Protect/Sense/Control

NANOSMDM100-2

DigiKey Part Number
NANOSMDM100-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NANOSMDM100-2
Description
POLYSWITCH 1.00A RESET FUSE SMD
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.59mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes