



NANOSMDC020F | |
---|---|
DigiKey Part Number | NANOSMDC020FTR-ND - Tape & Reel (TR) NANOSMDC020FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NANOSMDC020F |
Description | PTC RESET FUSE 24V 200MA 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | NANOSMDC020F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 420 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.82mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |