NANOSMD200LR-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 8,278
Unit Price: $2.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19,482
Unit Price: $2.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,308
Unit Price: $1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,079
Unit Price: $1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,969
Unit Price: $1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 603
Unit Price: $1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,090
Unit Price: $1.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,032
Unit Price: $1.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 544
Unit Price: $1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,450
Unit Price: $2.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 209
Unit Price: $2.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,772
Unit Price: $1.97000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMD200LR-2

DigiKey Part Number
NANOSMD200LR-2TR-ND - Tape & Reel (TR)
NANOSMD200LR-2CT-ND - Cut Tape (CT)
NANOSMD200LR-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMD200LR-2
Description
PTC RESET FUSE 6V 2A 1206
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
6 A
Current - Max
50 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
6 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.127" L x 0.063" W (3.22mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes