



NANOSMD175LR-2 | |
---|---|
DigiKey Part Number | NANOSMD175LR-2TR-ND - Tape & Reel (TR) NANOSMD175LR-2CT-ND - Cut Tape (CT) NANOSMD175LR-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMD175LR-2 |
Description | PTC RESET FUSE 6V 1.75A 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 5 A | |
Current - Max | 50 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.127" L x 0.063" W (3.22mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |