
MLRR-4-27-33 | |
---|---|
DigiKey Part Number | HE572-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-4-27-33 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 27 ~ 33AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 27 ~ 33AT | |
Release Range | - | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.105" Dia x 0.600" L (2.66mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.4 pF | |
Current - Carry | 1A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $9.80400 | $98.04 |
25 | $9.27920 | $231.98 |
100 | $8.52260 | $852.26 |
250 | $8.05124 | $2,012.81 |
500 | $7.70976 | $3,854.88 |
1,000 | $7.38098 | $7,380.98 |
3,000 | $6.88544 | $20,656.32 |
5,000 | $6.66562 | $33,328.10 |