MKP3V120RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,852
Unit Price: $12.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.58839
Datasheet
Diac/Sidac Thyristor 110 ~ 130V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP3V120RLG

DigiKey Part Number
MKP3V120RLGOSTR-ND - Tape & Reel (TR)
MKP3V120RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKP3V120RLG
Description
DIAC/SIDAC 110-130V 1A AXIAL
Customer Reference
Detailed Description
Diac/Sidac Thyristor 110 ~ 130V Axial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Breakover
110 ~ 130V
Current - Breakover
200 µA
Current - Hold (Ih) (Max)
100 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types